Fractal Design FD-A-APH1-001 computer cooling system part/accessories fan control
Fan control
4-pin fan connector
Support for pulse width modulation
Black
Technical specifications
4-pin fan connector
Product type
PC fan controller
Channels
4
Power connections
SATA
No. of 4-pin connectors
4 x
Width
53 mm
Height
17 mm
Factory colour
Black
Depth
90 mm
Wireless charging
No
Type
Fan control
Weight
61 g
UKCA
yes
Quantity per pack
1 Stück(e)
Pulse-width modulation (PWM) support
yes
Manual
yes
Package weight
262 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428696 Fractal Design FD-A-APH1-001 PC fan controller No. of channels: 4
Description
Control fans and RGB-components without background software with the Adjust Pro Hub without any problem. Simply connect your compatible devices and visit the Adjust Pro website to adjust fan speeds or to configure the lighting with extended color themes and effects.
Access to Adjust Pro
Connect your fans and other RGB devices to Adjust Pro – our intuitive, web-based configuration tool
Advanced lighting
Adjust the lighting of up to 16 ARGB Gen 2 components with dynamic themes, animation modes and start effects
Seamless connectivity
Enjoy plug-and-play connectivity with compatible devices via four integrated device connectors or via the supplied legacy splitter cable
Easy to set up
Install the Adjust Pro Hub almost anywhere in your system with a magnetic mount and rubber feet for secure and flexible placement
Individual fan control
Easily adjust the fan speed curves to your preferences via a web browser to ensure optimized cooling and noise management
Local Storage
Save all settings locally on the Adjust Pro Hub without having to download or run software in the background.
This text is machine translated.
Description
Control fans and RGB-components without background software with the Adjust Pro Hub without any problem. Simply connect your compatible devices and visit the Adjust Pro website to adjust fan speeds or to configure the lighting with extended color themes and effects.
Access to Adjust Pro
Connect your fans and other RGB devices to Adjust Pro – our intuitive, web-based configuration tool
Advanced lighting
Adjust the lighting of up to 16 ARGB Gen 2 components with dynamic themes, animation modes and start effects
Seamless connectivity
Enjoy plug-and-play connectivity with compatible devices via four integrated device connectors or via the supplied legacy splitter cable
Easy to set up
Install the Adjust Pro Hub almost anywhere in your system with a magnetic mount and rubber feet for secure and flexible placement
Individual fan control
Easily adjust the fan speed curves to your preferences via a web browser to ensure optimized cooling and noise management
Local Storage
Save all settings locally on the Adjust Pro Hub without having to download or run software in the background.