• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design FD-A-BRKT-001 2.5" HDD caddy Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

2.5" HDD caddy

Weight

38 g

Factory colour

Black

Material

Steel

Width

112 mm

Height

15 mm

Depth

70 mm

Design height

15 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901533 Fractal Design FD-A-BRKT-001 2.5" HDD caddy Black

Description

Features

  • Compatible case type: Universal
  • Material: Steel
  • Product color: Black. Width 112 mm
  • Depth: 70 mm
  • Height: 15 mm
  • This text is machine translated.