
Highlights & Details
Fractal Design FD-C-MES3A-01 Tower PC casing
- PC gaming
- ATX, EATX, micro ATX, mini ITX
- Supported hard-disk drive sizes: 2.5,3.5" SSD-form factor: 2.5"
- Number of 2.5" expansion slots: 4 Number of 3.5" expansion slots: 2
- Anti dust filter
- Steel
- Black
Technical specifications
- Supported motherboards form factors: ATX, EATX, micro ATX, mini ITX
- Suitable for: Gaming
- SSD form factor 2.5"
- Product type
PC casing
- Case type
Tower
- Factory colour
Black
- Interfaces (front)
Headphone/mic combo jack (3.5 mm)
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.0)
- 6.4 cm (2.5") internal slots
4
- 8.9 cm (3.5") internal slots
2
- 6.4cm (2.5 ") external shafts
4
- Features
Quick-fit
- Width
229 mm
- Height
507 mm
- Depth
433 mm
- Weight
8.7 kg
- Form factor
ATX
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 229 x 507 x 433 mm
- Features
3 built-in fans
Dust filter
Built-in lighting
- No. of USB 3.2
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Material
Steel
- Type
PC
- UKCA
yes
- Cable management
yes
- On/off button
yes
- Manual
yes
- Anti-dust filter
yes
- Package weight
10.5 kg
- Number of front fans supported (max)
3
- Number of rear fans supported (max)
1
- Number of top fans supported (max)
2
- Power supply included
no
- Maximum CPU cooler height
17.3 cm
- Maximum graphics card length
34.9 cm
- Number of expansion slots
7
- Maximum PSU length
18 cm
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428685 Fractal Design FD-C-MES3A-01 Tower PC casing Black 3 built-in fans, Dust filter, Built-in lighting
Description
Advanced Airflow
Experience a powerful design with excellent ventilation and an aerodynamic air flow directly to the components for improved GPU cooling.
Advanced design
Bring your setup to a new level thanks to the aerodynamic design, which has an elegant mesh front panel with facet structure.
Developed for gaming
Supports high-performance gaming systems with space for graphics cards up to 349 mm in length and E-ATX motherboards.
Convenient installation
Enjoy a simple building experience with easily removable panels, including a top panel with cloth tab.
Powerful fans
Contains three powerful Momentum 14 fans with LCP fan blades and real FDB bearings for improved cooling and a quiet operation.
Excellent cooling
Cool your system efficiently with radiators up to 280 mm at the top and up to 360 mm at the front.
Flexible I/O Panel
The I/O panel on the top offers a 20 Gbps USB-C port, two USB-A ports and a combined audio jack.
Clean Optics
Create a clean, elegant look thanks to the cable covers and cable routing in the interior.
This text is machine translated.
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















