1/6
PC fan
120 mm
31.3 dB
30.1 dB - 40 dB
350 U/min
114.6 m³/h
2200 U/min
Fluid dynamic bearing
4-pin
White
0.255
1 pc(s)
No
Fan
yes
4
yes
12 V
0.2 A
163 g
1 Stück(e)
2.4 W
yes
7 V
7
90000 h
67.34 cfm
2.51 mmwc
User & Safety Instructions 3428676 Fractal Design FD-F-MO1-1202 PC fan White
The necessary accessories are required to use the article as described.