• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design FD-F-MO1-1401 PC fan Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fractal Design FD-F-MO1-1401 PC fan

  • Computer housing fan 14 cm 1800 RPM
  • 31.9 dB 79.79 CFM 2.26 mmH2O Fluid dynamic bearing (FDB)
  • Support for pulse width modulation
  • 207 g
  • Black
  • 1 pieces(s)

Technical specifications

  • Fan diameter 14 cm
  • Storage type: Fluid dynamic bearing (FDB)
  • 4-pin fan connector
Product type

PC fan

Fan size

140 mm

Noise emission (max.)

31.9 dB

Noise emission

30.1 dB - 40 dB

Rotational speed (min.)

350 U/min

Air discharge

135.6 m³/h

Rotational speed (max.)

1800 U/min

Type of bearing

Fluid dynamic bearing

Connection

4-pin

Factory colour

Black

Weight

0.317

Content

1 pc(s)

Type

Fan

UKCA

yes

Number of screws

4

Screws included

yes

Fan voltage

12 V

Fan current

0.18 A

Fan weight

207 g

Quantity per pack

1 Stück(e)

Fan power consumption

2.16 W

Pulse-width modulation (PWM) support

yes

Starting voltage

7 V

Number of fan blades

7

Mean time between failures (MTBF)

90000 h

Maximum airflow

79.79 cfm

Maximum air pressure

2.26 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428677 Fractal Design FD-F-MO1-1401 PC fan Black

Description

Momentum is a powerful fan series that was developed for a high air current The Momentum fan combines high-quality materials with modern design technology to minimize noise and maximize cooling efficiency.


Powerful fan blades

Made with durable liquid crystal polymer (LCP) fan blades, which enable an improved efficiency through precise production.


Optimized operation

Enjoy a lasting, optimized noise performance with a real FDB-bearing with an inner herringbone structure


Quiet operation

Keep your system quiet and cool with a special fan design that reduces operational noise, especially at higher speeds


Controllable power

Optimise your system's performance and volume thanks to the wide PWM range and a zero RPM mode


Easy connectivity

Connect your fans smoothly and easily in a daisy-chain with short, integrated flat cables and one extension cable per fan cluster.


Elegant design

Experience an elegant, sophisticated design with a minimalist, uniform look and high-quality materials


Low vibration

Integrated rubber buffers around the screw points effectively reduce the vibrations between the fans and the housing

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.