1/6
PC fan
140 mm
31.9 dB
30.1 dB - 40 dB
350 U/min
135.6 m³/h
1800 U/min
Fluid dynamic bearing
4-pin
White
0.313
1 pc(s)
No
Fan
yes
4
yes
12 V
0.18 A
207 g
1 Stück(e)
2.16 W
yes
7 V
7
90000 h
79.79 cfm
2.26 mmwc
User & Safety Instructions 3428678 Fractal Design FD-F-MO1-1402 PC fan White
The necessary accessories are required to use the article as described.