1/6
PC fan
120 mm
28.03 dB
20.1 dB - 30 dB
350 U/min
106.2 m³/h
2200 U/min
Fluid dynamic bearing
White
0.285
1 pc(s)
No
Fan
yes
4
yes
12 V
0.2 A
192 g
yes
16
1 Stück(e)
2.4 W
yes
7 V
7
5 V
90000 h
62.44 cfm
2.42 mmwc
User & Safety Instructions 3428680 Fractal Design FD-F-MR1-1202 PC fan White
The necessary accessories are required to use the article as described.