PC fan
140 mm
28 dB
20.1 dB - 30 dB
350 U/min
126.6 m³/h
1800 U/min
Fluid dynamic bearing
Black
0
1 pc(s)
Fan
yes
12
yes
12 V
0.17 A
253 g
yes
20
3 Stück(e)
2.04 W
yes
7 V
7
5 V
90000 h
74.39 cfm
2.45 mmwc
User & Safety Instructions 3428684 Fractal Design FD-F-MR1-1403 PC fan Black
The necessary accessories are required to use the article as described.