• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design FD-FAN-DYN-GP14-WT PC fan Black, White (W x H x D) 140 x 25 x 140 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC fan

Fan size

140 mm

Noise emission (max.)

18.9 dB

Noise emission

10.1 dB - 20 dB

Rotational speed (max.)

1000 U/min

Type of bearing

Hydraulic bearing

Connection

3-pin

Factory colour

Black

White

Weight

250 g

Width

140 mm

Height

25 mm

Depth

140 mm

Dim

(W x H x D) 140 x 25 x 140 mm

Content

1 pc(s)

Cable length

0.5 m

Design height

25 mm

PSU power

1.7 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901183 Fractal Design FD-FAN-DYN-GP14-WT PC fan Black, White (W x H x D) 140 x 25 x 140 mm

Description

Features

  • Type: Fan
  • Fan diameter 14 cm
  • Rotation speed (max.): 1000 RPM
  • Noise level (high speed): 18.9 dB
  • Maximum air flow: 68.4 cfm
  • Maximum air pressure 0.71 mmH2O Voltage 12 V. Width 140 mm
  • Depth: 140 mm
  • Height 25 mm. Product color: Black
  • White
  • This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.