
1/13
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC casing
Black
Microphone (3.5 mm jack)
6
2
detachable side panel
215 mm
451 mm
472 mm
6.1 kg
ATX
2 x
No
(W x H x D) 215 x 451 x 472 mm
Window
451 mm
2 x
German, QWERTZ
6.35 cm (2.5")
yes
User & Safety Instructions 2892417 Fractal Design Focus 2 PC casing Black Window
The necessary accessories are required to use the article as described.