• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design Lumen S28 v2 RGB Water cooling kit

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Water cooling kit

Weight

2.05

Factory colour

Black

Rotational speed (max.)

1700 U/min

Rotational speed (min.)

500 U/min

Noise emission (max.)

35.5 dB

Heatsink material

Aluminium

Type of bearing

Rifle bearing

Fan size

140 mm

Intel® 1150

Intel® 1151

Intel® 1155

Intel® 1156

Intel® 1200

Intel® 1366

Intel® 1700

Intel® 2011

Intel® 2011v3

Intel® 2066

AMD AM2

AMD AM2+

AMD AM3

AMD AM3+

AMD AM4

#####AMD AM5

AMD FM1

AMD FM2

AMD FM2+

Show more
UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996785 Fractal Design Lumen S28 v2 RGB Water cooling kit

Description

this an historic product which is not available, thus not updated anymore

What kind of PC Water Cooling are you looking for?