• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19948160 Fasteners 1.5 m 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Inside diameter

160 mm

Length

1.5 m

Content

1 pc(s)

Material

Polyolefin

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1965159 Fränkische Rohrwerke 19948160 Fasteners 1.5 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1965159 Fränkische Rohrwerke 19948160 Fasteners 1.5 m 1 pc(s)

Description

The 8-rapid spacer is made of radiation cross-linked polyolefin. This spacer is used for exact laying distances in the construction of Kabuflex-Rohrverbanden. The spacing between the spacers, for installations with Kabuflex S, should be approx. 1.5m. For installations with Kabuflex R, the distance can be reduced.

This text is machine translated.

What kind of Cable Trunking are you looking for?