• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20110020 Steel pipe EN20 25 m Grey 25 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flush mounting: YesSurface mounting: YesSurface protection: Galvanized/electrolytically galvanizedDesign: Flexible corrugatedCompressive strength class: Heavy (Class 4)
Product type

Steel pipe

Size

EN20

Outside Ø

20 mm

Inside diameter

15.7 mm

Length

25 m

Content

25 m

Material

Steel

Heat resistance

-45 - +250 °C

Compressive strength

1250 N

Factory colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2609841 Fränkische Rohrwerke 20110020 Steel pipe EN20 25 m Grey 25 m

User & Safety Instructions

User & Safety Instructions 2609841 Fränkische Rohrwerke 20110020 Steel pipe EN20 25 m Grey 25 m

What kind of Cable Trunking are you looking for?