• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20120025 Conduit EN25 25 m Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Conduit

Size

EN25

Outside Ø

25 mm

Inside diameter

20.2 mm

Length

25 m

Content

1 pc(s)

Material

Steel

Compressive strength

1250 N

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1962520 Fränkische Rohrwerke 20120025 Conduit EN25 25 m Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1962520 Fränkische Rohrwerke 20120025 Conduit EN25 25 m Black 1 pc(s)

Description

FFSK-IT-UV is a heavy, flexible steel tube made of galvanised band steel with close creasing, Color, black, UV-stabilized plastic sheath, between layer of special insulation, including one-sided sleeve (SM-E-V). Used this flexible steel tube for all installations in the house or industrial construction, as well as in the routing outdoors. The advantage lies in the high pressure resistance - in addition, certainly shielded cables and wires. Up to 10 years UV-stable. VDE0605 DIN EN 61386-22 minimum compressive strength: 1250N/5cm

This text is machine translated.

What kind of Cable Trunking are you looking for?