Datasheet 1963873 Fränkische Rohrwerke 20120032 Conduit 25 m Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1963873 Fränkische Rohrwerke 20120032 Conduit 25 m Black 1 pc(s)
Description
FFSK-IT-UV is a heavy, flexible steel tube made of galvanised band steel with close creasing, Color, black, UV-stabilized plastic sheath, between layer of special insulation, including one-sided sleeve (SM-E-V). Used this flexible steel tube for all installations in the house or industrial construction, as well as in the routing outdoors. The advantage lies in the high pressure resistance - in addition, certainly shielded cables and wires. Up to 10 years UV-stable. VDE0605 DIN EN 61386-22 minimum compressive strength: 1250N/5cm
This text is machine translated.
Description
FFSK-IT-UV is a heavy, flexible steel tube made of galvanised band steel with close creasing, Color, black, UV-stabilized plastic sheath, between layer of special insulation, including one-sided sleeve (SM-E-V). Used this flexible steel tube for all installations in the house or industrial construction, as well as in the routing outdoors. The advantage lies in the high pressure resistance - in addition, certainly shielded cables and wires. Up to 10 years UV-stable. VDE0605 DIN EN 61386-22 minimum compressive strength: 1250N/5cm