Quality of the surface coating: Galvanized zinc coated
Polished surface: No.
Surface brushed: No.
Design: Flexible corrugated with plastic covering
Connection 1: Inner thread (metric)
Connection 2: Pipe end
Colour, black
Flush mounting: Yes
Surface mounting: Yes
Suitable for concrete installation: Yes
Machinery and equipment installation: Yes
Underfloor installation (bitumen, hot asphalt): No.
Underfloor installation (screed): Yes
Outdoor installation: Yes
Installation on wood: Yes
Suitable for hollow wall installation: Yes
Suitable for laying in the ground: No.
Compressive strength: Heavy (class 4)
Interior diameter 34.2 mm
Outer diameter: 40 mm
Operating temperature -25..60°C
Product type
Steel pipe
Outside Ø
40 mm
Inside diameter
34.2 mm
Length
25 m
Content
25 m
Material
Steel
Compressive strength
1250 N
Factory colour
Black
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3407217 Fränkische Rohrwerke 20120040 Steel pipe 25 m Black 25 m
User & Safety Instructions
User & Safety Instructions 3407217 Fränkische Rohrwerke 20120040 Steel pipe 25 m Black 25 m
Description
FFSK-ES-UV is a heavy, flexible steel tube made of zinc-coated strip steel with narrow grooves, in black color, UV-stabilized plastic sheath, intermediate layer made of special insulation, including one-sided sleeve (SM-E-V). This flexible steel tube is used for all domestic or industrial installations and for outdoor installation. The advantage is the high pressure resistance – in addition, cables and wires can be securely shielded. UV-stable up to 10 years. VDE 0605 DIN EN 61386-22 Minimum pressure resistance 1250N / 5cm
This text is machine translated.
Scope of delivery
25 x 25 m steel tube
Description
FFSK-ES-UV is a heavy, flexible steel tube made of zinc-coated strip steel with narrow grooves, in black color, UV-stabilized plastic sheath, intermediate layer made of special insulation, including one-sided sleeve (SM-E-V). This flexible steel tube is used for all domestic or industrial installations and for outdoor installation. The advantage is the high pressure resistance – in addition, cables and wires can be securely shielded. UV-stable up to 10 years. VDE 0605 DIN EN 61386-22 Minimum pressure resistance 1250N / 5cm