• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20120050 Steel pipe 25 m Black 25 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Material quality: Steel (rolled strip steel)
  • Surface protection: Plastic-coated
  • Quality of the surface coating: Galvanized zinc coated
  • Polished surface: No.
  • Surface brushed: No.
  • Design: Flexible corrugated with plastic covering
  • Connection 1: Inner thread (metric)
  • Connection 2: Pipe end
  • Colour, black
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for concrete installation: Yes
  • Machinery and equipment installation: Yes
  • Underfloor installation (bitumen, hot asphalt): No.
  • Underfloor installation (screed): Yes
  • Outdoor installation: Yes
  • Installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for laying in the ground: No.
  • Compressive strength: Heavy (class 4)
  • Interior diameter 43.7 mm
  • External diameter: 50 mm
  • Operating temperature -25..60°C
Product type

Steel pipe

Outside Ø

50 mm

Inside diameter

43.7 mm

Length

25 m

Content

25 m

Material

Steel

Compressive strength

1250 N

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407231 Fränkische Rohrwerke 20120050 Steel pipe 25 m Black 25 m

User & Safety Instructions

User & Safety Instructions 3407231 Fränkische Rohrwerke 20120050 Steel pipe 25 m Black 25 m

Description

FFSK-ES-UV is a heavy, flexible steel tube made of zinc-coated strip steel with narrow grooves, in black color, UV-stabilized plastic sheath, intermediate layer made of special insulation, including one-sided sleeve (SM-E-V). This flexible steel tube is used for all domestic or industrial installations and for outdoor installation. The advantage is the high pressure resistance – in addition, cables and wires can be securely shielded. UV-stable up to 10 years. VDE 0605 DIN EN 61386-22 Minimum pressure resistance 1250N / 5cm

This text is machine translated.

Scope of delivery

  • 25 x 25 m steel tube

What kind of Cable Trunking are you looking for?