Datasheet 1965231 Fränkische Rohrwerke 20260016 Bend Black 1 pc(s) Halogen-free
Description
SB-E is a steel pipe thread bow made of rolled river steel with enamel finish, in black color-painted, on both sides, Threaded, One-sided screwed-on sleeve (SM-E). This is used for the connection of the painted steel pipe thread sheet Staro thread-IT. The advantages lie in the very heavy pressure resistance and in the extreme Temperaturturbestandigkeit. VDE0605 DIN EN 61386-21 Classification: 55561 minimum compressive strength: 4000N/5cm
This text is machine translated.
Description
SB-E is a steel pipe thread bow made of rolled river steel with enamel finish, in black color-painted, on both sides, Threaded, One-sided screwed-on sleeve (SM-E). This is used for the connection of the painted steel pipe thread sheet Staro thread-IT. The advantages lie in the very heavy pressure resistance and in the extreme Temperaturturbestandigkeit. VDE0605 DIN EN 61386-21 Classification: 55561 minimum compressive strength: 4000N/5cm