Datasheet 1959807 Fränkische Rohrwerke 20460040 Bend Ecru 1 pc(s) Halogen-free
User & Safety Instructions
User & Safety Instructions 1959807 Fränkische Rohrwerke 20460040 Bend Ecru 1 pc(s) Halogen-free
Description
SB-E-V is a powder-coated steel pipe thread bow made of rolled steel with zinc coating according to EN ISO 1461, both ends with thread, one-sided screwed-on sleeve (SM-E-V). Used this thread sheet for the connection of the steel tube Staro thread-IT-V. The advantages lie in the very heavy pressure resistance and in the extreme Temperaturturbestandigkeit. VDE0605 DIN EN 61386-21 Classification: 55571 minimum compressive strength: 4000N/5cm
This text is machine translated.
Description
SB-E-V is a powder-coated steel pipe thread bow made of rolled steel with zinc coating according to EN ISO 1461, both ends with thread, one-sided screwed-on sleeve (SM-E-V). Used this thread sheet for the connection of the steel tube Staro thread-IT-V. The advantages lie in the very heavy pressure resistance and in the extreme Temperaturturbestandigkeit. VDE0605 DIN EN 61386-21 Classification: 55571 minimum compressive strength: 4000N/5cm