• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20460050 Bend EN50 Ecru 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bend

Size

EN50

Outside Ø

50 mm

Inside diameter

50 mm

Content

1 pc(s)

Features

Halogen-free

Material

Metal

Compressive strength

4000 N

Factory colour

Ecru

(Ø)

50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1961160 Fränkische Rohrwerke 20460050 Bend EN50 Ecru 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1961160 Fränkische Rohrwerke 20460050 Bend EN50 Ecru 1 pc(s) Halogen-free

Description

SB-E-V is a powder-coated steel pipe thread bow made of rolled steel with zinc coating according to EN ISO 1461, both ends with thread, one-sided screwed-on sleeve (SM-E-V). Used this thread sheet for the connection of the steel tube Staro thread-IT-V. The advantages lie in the very heavy pressure resistance and in the extreme Temperaturturbestandigkeit. VDE0605 DIN EN 61386-21 Classification: 55571 minimum compressive strength: 4000N/5cm

This text is machine translated.

What kind of Cable Trunking are you looking for?