• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20470040 Fasteners Ecru 25 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Inside diameter

40 mm

Content

25 pc(s)

Material

Metal

Factory colour

Ecru

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1965232 Fränkische Rohrwerke 20470040 Fasteners Ecru 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1965232 Fränkische Rohrwerke 20470040 Fasteners Ecru 25 pc(s)

Description

SN-E-V is a zinc-coated steel pipe nipple made from rolled sheet steel with zinc nickel alloy River. Used this threaded nipple for the threaded sleeve SM-E-V and for the galvanized steel pipe against ring SGR-E-V. This product is for the laying of cables with function receives (E30/E60/E90) and in the system tested. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?