• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 21060040 Bend EN40 Ecru 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bend

Size

EN40

Outside Ø

40 mm

Inside diameter

40 mm

Content

1 pc(s)

Features

Halogen-free

Material

Metal

Compressive strength

4000 N

Factory colour

Ecru

(Ø)

40 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1961219 Fränkische Rohrwerke 21060040 Bend EN40 Ecru 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1961219 Fränkische Rohrwerke 21060040 Bend EN40 Ecru 1 pc(s) Halogen-free

Description

ABG E is an aluminum thread bow made of extruded aluminum, both ends with thread, one-sided screwed-on sleeve (AMG-E). Used this thread for the aluminum tube aluminum thread-IT. The advantage lies in the very heavy pressure resistance. VDE0605 DIN EN 61386-21 Classification: 55561 minimum compressive strength: 4000N/5cm

This text is machine translated.

What kind of Cable Trunking are you looking for?