• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22310050 Pipe 3 m Grey 3 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Polyvinyl chloride (PVC)
  • Halogen-free: No.
  • Flame-resistant version: Yes
  • Bending behavior: Rigid
  • With sleeve: Yes
  • Compressive strength: Heavy (class 4)
  • Impact resistance: Medium (class 3)
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for concrete installation: Yes
  • Machinery and equipment installation: Yes
  • Underfloor installation (screed): Yes
  • Outdoor installation: No.
  • Suitable for laying in the ground: No.
  • Interior diameter 45.4 mm
  • External diameter: 50 mm
  • Operating temperature 5 °C .60 °C
  • High-gloss smooth inner layer: No.
  • Colour: grey
  • RAL number: 7035
Product type

Pipe

Outside Ø

50 mm

Inside diameter

45.4 mm

Length

3 m

Content

3 m

Material

Polyvinyl chloride

Compressive strength

1250 N

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407245 Fränkische Rohrwerke 22310050 Pipe 3 m Grey 3 m

User & Safety Instructions

User & Safety Instructions 3407245 Fränkische Rohrwerke 22310050 Pipe 3 m Grey 3 m

Description

FPKu-ES-F is a heavy plastic PVC pole tube, gray (RAL 7035), non-flame retardant, with reinforced wall, in rods to 3M, with sleeve shaped on one side. This plastic rod pipe is used for surface-mounting applications, where the highest mechanical requirements are made and especially for surface mounting in industrial and plant engineering. The advantages are the heavy compressive strength and the high corrosion resistance, which is why the pipe is also resistant to aggressive materials. VDE 0605 DIN EN 61386-21 Minimum pressure resistance 1250N / 5cm

This text is machine translated.

Scope of delivery

  • 1 x 3 m tube

What kind of Cable Trunking are you looking for?