• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22573050 Bracket 25 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bracket

Outside Ø

50 mm

Content

25 pc(s)

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1959856 Fränkische Rohrwerke 22573050 Bracket 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1959856 Fränkische Rohrwerke 22573050 Bracket 25 pc(s)

Description

Bracket clipfix UV is a plastic clamp from modified polypropylene, not flame laying out. Used these plastic clamp for the gray plastic rod pipe FPKu-IT-F-UV as well as for all corrugated pipes. The clamps are at aufreihbar-as well as on a C-rail (10 mm). In the case of attachment under extreme conditions such as vibration, high temperatures, over head, high weights, etc. must be strongly reduced the specified clamp distances or by metal bracket clamps (ASG-E) must be replaced. Up to 10 years UV-stable.

This text is machine translated.

What kind of Cable Trunking are you looking for?