• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22630050 Pipe 21 m Grey 21 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Outside Ø

50 mm

Inside diameter

45.4 mm

Length

21 m

Content

21 m

Material

PVC

Compressive strength

1250 N

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2805032 Fränkische Rohrwerke 22630050 Pipe 21 m Grey 21 m

Datasheet 2805032 Fränkische Rohrwerke 22630050 Pipe 21 m Grey 21 m

User & Safety Instructions

User & Safety Instructions 2805032 Fränkische Rohrwerke 22630050 Pipe 21 m Grey 21 m

Description

FPKu-ES-F-UV gray is a heavy plastic pole tube made of modified PVC, in gray color (RAL 7035), non-flame retardant, UV-stabilized, in bars to 3M, with sleeve shaped on one side. This plastic tube is used for surface mounting in the open and in industrial plants. The advantages are its heavy compressive strength and corrosion resistance against acids and bases. UV-stable up to 10 years. VDE 0605 DIN EN 61386-21 Minimum pressure resistance 1250N / 5cm

This text is machine translated.

What kind of Cable Trunking are you looking for?