Datasheet 1962572 Fränkische Rohrwerke 22661050 Bend Black 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1962572 Fränkische Rohrwerke 22661050 Bend Black 10 pc(s)
Description
SBSKu-IT-UV is a plastic plug-in sheet of modified PVC, with single-shaped sleeve in black color (RAL 9005), not flame laying out, UV-stabilized. Used this plug-in sheet for the connection of the rod tube of the FPKu-IT-F-UV black. The advantage lies in the heavy pressure resistance. Up to 10 years UV-stable. VDE0605 DIN EN 61386-21 Classification: 43411 minimum compressive strength: 1250N/5cm
This text is machine translated.
Description
SBSKu-IT-UV is a plastic plug-in sheet of modified PVC, with single-shaped sleeve in black color (RAL 9005), not flame laying out, UV-stabilized. Used this plug-in sheet for the connection of the rod tube of the FPKu-IT-F-UV black. The advantage lies in the heavy pressure resistance. Up to 10 years UV-stable. VDE0605 DIN EN 61386-21 Classification: 43411 minimum compressive strength: 1250N/5cm