• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22663050 Bend Grey 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bend

Inside diameter

50 mm

Content

10 pc(s)

Material

Plastic

Compressive strength

1250 N

Factory colour

Grey

(Ø)

50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1961206 Fränkische Rohrwerke 22663050 Bend Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1961206 Fränkische Rohrwerke 22663050 Bend Grey 10 pc(s)

Description

SBSKu-IT-UV is a plastic plug-in sheet of modified PVC, with single-shaped sleeve, in color gray (RAL 7035), not flame laying out, UV-stabilized. Used this plug-in sheet for the connection of the rod tube of the FPKu-IT-F-UV gray. The advantage lies in the heavy pressure resistance. Up to 10 years UV-stable. VDE0605 DIN EN 61386-21 Classification: 43411 minimum compressive strength: 1250N/5cm

This text is machine translated.

What kind of Cable Trunking are you looking for?