Bracket clipfix-H0 is a plastic clamp made from special plastic not flame laying out. Used these plastic clamp for the plastic rod tubes FPKu-EM-F-LS0 H low smoke and FPKu-EM-F-H0 as well as for all corrugated pipes. The advantage lies in the extremely low smoke. This makes escape routes can be more easily identified and there are no dangerous toxic and corrosive gases due to the halogen-free. The clamps are at aufreihbar-as well as on a C-rail (10 mm). In the case of attachment under extreme conditions such as vibration, high temperatures, over head, high weights, etc. must be strongly reduced the specified clamp distances or by metal bracket clamps (ASG-E) must be replaced. 100% halogen-free according to DIN VDE 0604-2-100 V
This text is machine translated.
Description
Bracket clipfix-H0 is a plastic clamp made from special plastic not flame laying out. Used these plastic clamp for the plastic rod tubes FPKu-EM-F-LS0 H low smoke and FPKu-EM-F-H0 as well as for all corrugated pipes. The advantage lies in the extremely low smoke. This makes escape routes can be more easily identified and there are no dangerous toxic and corrosive gases due to the halogen-free. The clamps are at aufreihbar-as well as on a C-rail (10 mm). In the case of attachment under extreme conditions such as vibration, high temperatures, over head, high weights, etc. must be strongly reduced the specified clamp distances or by metal bracket clamps (ASG-E) must be replaced. 100% halogen-free according to DIN VDE 0604-2-100 V