• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 23210050 Pipe 3 m Grey 3 m Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Halogen-free: Yes
  • Flame-resistant version: Yes
  • Bending behavior: Rigid
  • With sleeve: Yes
  • Compressive strength: Medium (class 3)
  • Impact resistance: Medium (class 3)
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for concrete installation: Yes
  • Machinery and equipment installation: Yes
  • Underfloor installation (screed): Yes
  • Outdoor installation: No.
  • Suitable for laying in the ground: No.
  • Interior diameter 45.2 mm
  • External diameter: 50 mm
  • Operating temperature 45 °C .90 °C
  • High-gloss smooth inner layer: No.
  • Colour: grey
  • RAL number: 7035
Product type

Pipe

Outside Ø

50 mm

Inside diameter

45.2 mm

Length

3 m

Content

3 m

Features

Halogen-free

Material

Plastic

Compressive strength

750 N

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407315 Fränkische Rohrwerke 23210050 Pipe 3 m Grey 3 m Halogen-free

User & Safety Instructions

User & Safety Instructions 3407315 Fränkische Rohrwerke 23210050 Pipe 3 m Grey 3 m Halogen-free

Description

FPKu-EM-F-H0 is a medium plastic bar tube made of special plastic, in gray (RAL 7035), not flame retardant, in rods to 3M, with sleeve molded on one side. This plastic tube pole is used for surface mounting in industrial and plant construction as well as for all standard surface-mounting applications. The advantage lies in the freedom of halogen, since it does not produce any dangerous toxic and corrosive gases. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-22 100% halogen-free according to DIN VDE V 0604-2-100 Minimum pressure resistance 750N / 5cm

This text is machine translated.

Scope of delivery

  • 1 x 3 m tube

What kind of Cable Trunking are you looking for?