Datasheet 1966573 Fränkische Rohrwerke 23260025 Bend Grey 1 pc(s) Halogen-free
User & Safety Instructions
User & Safety Instructions 1966573 Fränkische Rohrwerke 23260025 Bend Grey 1 pc(s) Halogen-free
Description
SBSKu-EM-H0 is a plastic plug-in sheet made from special plastic with single-shaped sleeve, in color gray (RAL 7035), not flame laying out, halogen-free. Used this plug-in for the plastic conduit FPKu-EM-F-H0. The advantage lies in the halogen-free, because in this way there are no dangerous toxic and corrosive gases. VDE0605 DIN EN 61386-21 Classification: 33521 minimum compressive strength: 750 N/5 cm 100% halogen-free according to DIN VDE 0604-2-100 V
This text is machine translated.
Description
SBSKu-EM-H0 is a plastic plug-in sheet made from special plastic with single-shaped sleeve, in color gray (RAL 7035), not flame laying out, halogen-free. Used this plug-in for the plastic conduit FPKu-EM-F-H0. The advantage lies in the halogen-free, because in this way there are no dangerous toxic and corrosive gases. VDE0605 DIN EN 61386-21 Classification: 33521 minimum compressive strength: 750 N/5 cm 100% halogen-free according to DIN VDE 0604-2-100 V