Datasheet 1963927 Fränkische Rohrwerke 23360032 Bend Grey 25 pc(s) Halogen-free
User & Safety Instructions
User & Safety Instructions 1963927 Fränkische Rohrwerke 23360032 Bend Grey 25 pc(s) Halogen-free
Description
SBSKu-EM-LS0 H Low Smoke is a plastic plug-in sheet made from special plastic with single-shaped sleeve, in color gray RAL (7035), not laying out, halogen-free, flame rauchgasarm. Used this plug-in for the plastic conduit FPKu-EM-F-LS0 H Low Smoke. The advantage lies in the extremely low smoke. This makes escape routes can be more easily identified and there are no dangerous toxic and corrosive gases due to the halogen-free. VDE0605 DIN EN 61386-21 Classification: 33541 minimum compressive strength: 750 N/5 cm 100% halogen-free according to DIN VDE 0604-2-100 V flue-gas density according to DIN EN 61034-2
This text is machine translated.
Description
SBSKu-EM-LS0 H Low Smoke is a plastic plug-in sheet made from special plastic with single-shaped sleeve, in color gray RAL (7035), not laying out, halogen-free, flame rauchgasarm. Used this plug-in for the plastic conduit FPKu-EM-F-LS0 H Low Smoke. The advantage lies in the extremely low smoke. This makes escape routes can be more easily identified and there are no dangerous toxic and corrosive gases due to the halogen-free. VDE0605 DIN EN 61386-21 Classification: 33541 minimum compressive strength: 750 N/5 cm 100% halogen-free according to DIN VDE 0604-2-100 V flue-gas density according to DIN EN 61034-2