• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 25958025 Gland 44 mm Black 25 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Gland

Outside Ø

25 mm

Inside diameter

20 mm

Length

44 mm

Content

25 pc(s)

Material

Polyamide

Heat resistance

-40..120 °C

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2805658 Fränkische Rohrwerke 25958025 Gland 44 mm Black 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2805658 Fränkische Rohrwerke 25958025 Gland 44 mm Black 25 pc(s)

Description

E-Lock is a plastic threaded joint made from polyamide 6, colored black, non-flame retardant, halogen-free and UV resistant.

This text is machine translated.

What kind of Cable Trunking are you looking for?