• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 26670001 Fasteners 50 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Content

50 pc(s)

Material

Plastic

Height

6.5 mm

Width

21.74 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1961120 Fränkische Rohrwerke 26670001 Fasteners 50 pc(s)

Description

The ReMo click-rail is a mounting rail made of PVC, in black color (RAL 9005). Used the mounting rail for a secure clip connection of the plastic corrugated pipe FF Ku-Re Mo click. The mounting rail is simply attached to the ground, if needed, but also by screwing in addition can be fixed. Then the FF Ku-Re klippst Mo click effortlessly. There is a secure, but again detachable clip connection. The processing instructions for the adhesive tape, please refer to the installation instructions of the ReMo click-rail.

This text is machine translated.

What kind of Cable Trunking are you looking for?