• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 3010000700 Pipe 50 m Black 50 m Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Outside Ø

9.9 mm

Inside diameter

6.6 mm

Length

50 m

Content

50 m

Features

Halogen-free

Material

EVA

Heat resistance

-40..55 °C

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2805657 Fränkische Rohrwerke 3010000700 Pipe 50 m Black 50 m Halogen-free

User & Safety Instructions

User & Safety Instructions 2805657 Fränkische Rohrwerke 3010000700 Pipe 50 m Black 50 m Halogen-free

Description

FIPSPECIALS® plastic corrugated tube FEVS made of ethylene vinyl acetate (EVA), halogen-free. It is suitable for bundling cables, wires, and where good flexibility is required. It is used in switchboard construction.

This text is machine translated.

What kind of Cable Trunking are you looking for?