• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 3090201700 Pipe 50 m Orange 50 m Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Outside Ø

21.1 mm

Inside diameter

16.6 mm

Length

50 m

Content

50 m

Features

Halogen-free

Material

Polypropylene

Heat resistance

-40..105 °C

Factory colour

Orange

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2805020 Fränkische Rohrwerke 3090201700 Pipe 50 m Orange 50 m Halogen-free

User & Safety Instructions

User & Safety Instructions 2805020 Fränkische Rohrwerke 3090201700 Pipe 50 m Orange 50 m Halogen-free

Description

FIPLOCK® plastic corrugated pipe FPPS-O made of specially formulated polypropylene, halogen-free, with fine profile. It is suitable for the optical identification of cables and wires. It is used in machine and plant engineering.

This text is machine translated.

What kind of Cable Trunking are you looking for?