• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 3680000700 Pipe 50 m Black 50 m Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Outside Ø

10.1 mm

Inside diameter

6.6 mm

Length

50 m

Content

50 m

Features

Halogen-free

Material

Polypropylene

Heat resistance

-40..105 °C

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2805466 Fränkische Rohrwerke 3680000700 Pipe 50 m Black 50 m Halogen-free

User & Safety Instructions

User & Safety Instructions 2805466 Fränkische Rohrwerke 3680000700 Pipe 50 m Black 50 m Halogen-free

Description

FIPSPLIT® plastic corrugated pipe slotted 1PPS made of high quality specially formulated polypropylene, halogen-free, UV-stabilized. It is particularly suitable for the retrofitting of cables and wires. The form-fitting overlapping of the duct length separation prevents a folding of the corrugated tube when bending. It is used in machine and plant construction and in solar and photovoltaic systems.

This text is machine translated.

What kind of Cable Trunking are you looking for?