• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4000002300 Pipe 50 m Black 50 m Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Outside Ø

28.4 mm

Inside diameter

22.6 mm

Length

50 m

Content

50 m

Features

Halogen-free

Material

Polyamide 6

Heat resistance

-45..120 °C

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2805745 Fränkische Rohrwerke 4000002300 Pipe 50 m Black 50 m Halogen-free

User & Safety Instructions

User & Safety Instructions 2805745 Fränkische Rohrwerke 4000002300 Pipe 50 m Black 50 m Halogen-free

Description

FIPLOCK® plastic corrugated pipe FPAS made of high-quality, specially formulated polyamide 6, halogen-free, with fine profile. The "smaller than br/larger than allrounder"smaller than br/larger than is characterized by very good fire protection properties of excellent impact resistance and pressure resistance as well as good flexibility. It is used in machine, apparatus and electrical engineering applications.

This text is machine translated.

What kind of Cable Trunking are you looking for?