• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4003009500 Pipe 10000 mm Black 10 m Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Outside Ø

106 mm

Inside diameter

91.3 mm

Length

10000 mm

Content

10 m

Features

Halogen-free

Material

Polyamide 6

Heat resistance

-45..120 °C

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 2804885 Fränkische Rohrwerke 4003009500 Pipe 10000 mm Black 10 m Halogen-free

User & Safety Instructions

User & Safety Instructions 2804885 Fränkische Rohrwerke 4003009500 Pipe 10000 mm Black 10 m Halogen-free

Description

FIPLOCK® plastic corrugated pipe FPAS made of high-quality, specially formulated polyamide 6, halogen-free, with coarse profile. The "smaller than br/larger than allrounder"smaller than br/larger than is characterized by very good fire protection properties of excellent impact resistance and pressure resistance as well as good flexibility. It is used in machine, apparatus and electrical engineering applications.

This text is machine translated.

What kind of Cable Trunking are you looking for?