• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4013101700 Pipe 50 m Grey 50 m Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Outside Ø

21.1 mm

Inside diameter

16.1 mm

Length

50 m

Content

50 m

Features

Halogen-free

Material

Polyamide 6

Heat resistance

-45..120 °C

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2804951 Fränkische Rohrwerke 4013101700 Pipe 50 m Grey 50 m Halogen-free

User & Safety Instructions

User & Safety Instructions 2804951 Fränkische Rohrwerke 4013101700 Pipe 50 m Grey 50 m Halogen-free

Description

FIPLOCK® plastic corrugated pipes FPAF made of high-quality, specially formulated polyamide 6, halogen-free, with coarse profile. It meets the highest fire protection requirements. It is used in railway technology.

This text is machine translated.

What kind of Cable Trunking are you looking for?