• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4020101200 Pipe 50 m Grey 50 m Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Outside Ø

15.7 mm

Inside diameter

12 mm

Length

50 m

Content

50 m

Features

Halogen-free

Material

Polyamide 6

Heat resistance

-45..120 °C

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2805523 Fränkische Rohrwerke 4020101200 Pipe 50 m Grey 50 m Halogen-free

User & Safety Instructions

User & Safety Instructions 2805523 Fränkische Rohrwerke 4020101200 Pipe 50 m Grey 50 m Halogen-free

Description

FIPLOCK® plastic corrugated pipe FPAN made of high-quality, specially formulated polyamide 6, halogen-free, with fine profile. The "less than br/greater than allrounder"less than br/greater than is characterized by excellent impact strength and pressure resistance as well as good flexibility. It is used in mechanical engineering, plant construction and installation construction.

This text is machine translated.

What kind of Cable Trunking are you looking for?