• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4050003600 Pipe EN25 25 m Grey 25 m Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Size

EN25

Outside Ø

42.4 mm

Inside diameter

36.5 mm

Length

25 m

Content

25 m

Features

Halogen-free

Material

Polyamide 12

Heat resistance

-50..90 °C

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2805893 Fränkische Rohrwerke 4050003600 Pipe EN25 25 m Grey 25 m Halogen-free

User & Safety Instructions

User & Safety Instructions 2805893 Fränkische Rohrwerke 4050003600 Pipe EN25 25 m Grey 25 m Halogen-free

Description

FIPMOTION® plastic corrugated pipe FPDR made of high-quality, specially formulated polyamide 12, halogen-free, with fine profile. It is characterized by excellent fatigue strength under alternating flexural stress. It is used for permanently moving compounds in robotics.

This text is machine translated.

What kind of Cable Trunking are you looking for?