• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4110001100 Pipe 50 m Black 50 m Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Outside Ø

16.1 mm

Inside diameter

11 mm

Length

50 m

Content

50 m

Features

Halogen-free

Material

Polyamide 6

Heat resistance

-45..120 °C

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2805177 Fränkische Rohrwerke 4110001100 Pipe 50 m Black 50 m Halogen-free

Datasheet 2805177 Fränkische Rohrwerke 4110001100 Pipe 50 m Black 50 m Halogen-free

User & Safety Instructions

User & Safety Instructions 2805177 Fränkische Rohrwerke 4110001100 Pipe 50 m Black 50 m Halogen-free

Description

FIPSPLIT® divisible plastic corrugated pipe 2PAF made of specially formulated polyamide 6, halogen-free. The two-part corrugated conduit with the highest fire protection properties is especially suitable for retrofitting cables and wires. It is used in mechanical engineering, plant construction and railway engineering.

This text is machine translated.

What kind of Cable Trunking are you looking for?