• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4130001100 Pipe 50 m Black 50 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Outside Ø

16.1 mm

Inside diameter

11 mm

Length

50 m

Content

50 m

Material

Ethylene tetrafluoroethylene (ETFE)

Heat resistance

-80..200 °C

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 2804886 Fränkische Rohrwerke 4130001100 Pipe 50 m Black 50 m

User & Safety Instructions

User & Safety Instructions 2804886 Fränkische Rohrwerke 4130001100 Pipe 50 m Black 50 m

Description

FIPSPLIT® plastic corrugated pipe separable 2ETS made of high-tech polymer material ETFE. The two-part corrugated pipe is particularly suitable for the retrofitting of cables and wires at high temperatures. It is used in machine and plant engineering.

This text is machine translated.

What kind of Cable Trunking are you looking for?