• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4150001400 Pipe 50 m Black 50 m Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Outside Ø

18.7 mm

Inside diameter

13.2 mm

Length

50 m

Content

50 m

Features

Halogen-free

Material

Polyamide 6

Heat resistance

-45..120 °C

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2805036 Fränkische Rohrwerke 4150001400 Pipe 50 m Black 50 m Halogen-free

Datasheet 2805036 Fränkische Rohrwerke 4150001400 Pipe 50 m Black 50 m Halogen-free

User & Safety Instructions

User & Safety Instructions 2805036 Fränkische Rohrwerke 4150001400 Pipe 50 m Black 50 m Halogen-free

Description

FIPSPLIT® divisible plastic corrugated pipe 2PAN made of specially formulated polyamide 6, halogen-free. The two-part corrugated pipe is particularly suitable for the retrofitting of cables and wires. It is used in mechanical engineering and plant construction.

This text is machine translated.

What kind of Cable Trunking are you looking for?