• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4160001000 Pipe 50 m Black 50 m Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Outside Ø

13.2 mm

Inside diameter

9.8 mm

Length

50 m

Content

50 m

Features

Halogen-free

Material

Polyamide 6

Heat resistance

-45..120 °C

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2806052 Fränkische Rohrwerke 4160001000 Pipe 50 m Black 50 m Halogen-free

User & Safety Instructions

User & Safety Instructions 2806052 Fränkische Rohrwerke 4160001000 Pipe 50 m Black 50 m Halogen-free

Description

FIPSPLIT® slotted plastic corrugated pipe 1PAS made of specially formulated polyamide 6, halogen-free. It is particularly suitable for the retrofitting of cables and wires. The form-fitting overlapping of the duct length separation prevents a folding of the corrugated tube when bending. It is used in machine and plant engineering.

This text is machine translated.

What kind of Cable Trunking are you looking for?