• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4500001000 Pipe 50 m Black 50 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Outside Ø

13 mm

Inside diameter

9.9 mm

Length

50 m

Content

50 m

Material

Polymer

Heat resistance

-200..260 °C

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2805587 Fränkische Rohrwerke 4500001000 Pipe 50 m Black 50 m

User & Safety Instructions

User & Safety Instructions 2805587 Fränkische Rohrwerke 4500001000 Pipe 50 m Black 50 m

Description

FIPHEAT® plastic corrugated pipe FPFS made of high-tech polymer material PFA with special profile. It is characterized by high continuous temperature requirements and highest chemical resistance. It is used for requirements for very low and very high continuous temperatures.

This text is machine translated.

What kind of Cable Trunking are you looking for?