• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4813002300 Pipe 50 m Black 50 m Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Outside Ø

28.5 mm

Inside diameter

22 mm

Length

50 m

Content

50 m

Features

Halogen-free

Material

Polyamide 6

Heat resistance

-45..120 °C

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2805596 Fränkische Rohrwerke 4813002300 Pipe 50 m Black 50 m Halogen-free

User & Safety Instructions

User & Safety Instructions 2805596 Fränkische Rohrwerke 4813002300 Pipe 50 m Black 50 m Halogen-free

Description

FIPLOCK® plastic corrugated pipe HPAF made of high-quality specially formulated polyamide 6, halogen-free, with coarse profile. It is characterized by its increased impact, pressure resistance and fire properties (V0). It is used for static transfer in machine and plant engineering.

This text is machine translated.

What kind of Cable Trunking are you looking for?