• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4840000700 Pipe 50 m Black 50 m Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe

Outside Ø

10 mm

Inside diameter

6.2 mm

Length

50 m

Content

50 m

Features

Halogen-free

Material

Polyamide 12

Heat resistance

-50..110 °C

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2806034 Fränkische Rohrwerke 4840000700 Pipe 50 m Black 50 m Halogen-free

User & Safety Instructions

User & Safety Instructions 2806034 Fränkische Rohrwerke 4840000700 Pipe 50 m Black 50 m Halogen-free

Description

FIPLOCK® plastic corrugated pipe HPDS made of high-quality specially formulated polyamide 12, halogen-free, with fine profile. It is characterized by its increased impact, pressure resistance and enhanced fire properties (V0). It is applied for static transfer in machine and plant engineering as well as railway technology.

This text is machine translated.

What kind of Cable Trunking are you looking for?