• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4891032100 Gland 116.3 mm Black 4 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Gland

Outside Ø

42.4 mm

Inside diameter

36.5 mm

Length

116.3 mm

Content

4 pc(s)

Features

Halogen-free

Material

Polyamide

Brass

Heat resistance

-50..120 °C

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2804910 Fränkische Rohrwerke 4891032100 Gland 116.3 mm Black 4 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 2804910 Fränkische Rohrwerke 4891032100 Gland 116.3 mm Black 4 pc(s) Halogen-free

Description

FIPLOCK®ONE Connection fitting Angle 45° AAPA-MMK-S made of specially modified polyamide 6, halogen-free, UV-resistant with short, rotating, metric metal thread made of nickel-plated brass. Fulfils the protection classes IP66, IP67, IP68 and IP69. The 360° locking system can be easily opened with the help of a commercially available flat-tip screwdriver.

This text is machine translated.

What kind of Cable Trunking are you looking for?