• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4892057900 Reducer Black 6 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reducer

Content

6 pc(s)

Features

Halogen-free

Material

Plastic

Heat resistance

-50..120 °C

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2806004 Fränkische Rohrwerke 4892057900 Reducer Black 6 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 2806004 Fränkische Rohrwerke 4892057900 Reducer Black 6 pc(s) Halogen-free

Description

FIPLOCK®ONE Pipe reducer ARPA made of specially modified polyamide 6, halogen-free, UV-resistant. Fulfils the protection classes IP66, IP67, IP68 and IP69. The 360° locking system can be easily opened with the help of a commercially available flat-tip screwdriver.

This text is machine translated.

What kind of Cable Trunking are you looking for?